
CRG0603F4K7 | |
|---|---|
DigiKey Part Number | A106050TR-ND - Tape & Reel (TR) A106050CT-ND - Cut Tape (CT) A106050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F4K7 |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F4K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34440 Kč | 17,22 Kč |
| 100 | 0,28140 Kč | 28,14 Kč |
| 250 | 0,21836 Kč | 54,59 Kč |
| 500 | 0,18268 Kč | 91,34 Kč |
| 1 000 | 0,15497 Kč | 154,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11108 Kč | 555,40 Kč |
| 10 000 | 0,09842 Kč | 984,20 Kč |
| 15 000 | 0,09228 Kč | 1 384,20 Kč |
| 25 000 | 0,08565 Kč | 2 141,25 Kč |
| 35 000 | 0,08185 Kč | 2 864,75 Kč |
| 50 000 | 0,07827 Kč | 3 913,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

