
CRG0603F27R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F27RTR-ND - Tape & Reel (TR) 1712-CRG0603F27RCT-ND - Cut Tape (CT) 1712-CRG0603F27RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F27R |
Description | RES SMD 27 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F27R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,44520 Kč | 11,13 Kč |
| 50 | 0,35700 Kč | 17,85 Kč |
| 100 | 0,29190 Kč | 29,19 Kč |
| 250 | 0,22592 Kč | 56,48 Kč |
| 500 | 0,18982 Kč | 94,91 Kč |
| 1 000 | 0,16105 Kč | 161,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11582 Kč | 579,10 Kč |
| 10 000 | 0,10279 Kč | 1 027,90 Kč |
| 15 000 | 0,09645 Kč | 1 446,75 Kč |
| 25 000 | 0,08961 Kč | 2 240,25 Kč |
| 35 000 | 0,08570 Kč | 2 999,50 Kč |
| 50 000 | 0,08201 Kč | 4 100,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

