
CRG0603F1K8 | |
|---|---|
DigiKey Part Number | 1712-CRG0603F1K8TR-ND - Tape & Reel (TR) 1712-CRG0603F1K8CT-ND - Cut Tape (CT) 1712-CRG0603F1K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F1K8 |
Description | RES SMD 1.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F1K8 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,44520 Kč | 11,13 Kč |
| 50 | 0,36120 Kč | 18,06 Kč |
| 100 | 0,29400 Kč | 29,40 Kč |
| 250 | 0,22844 Kč | 57,11 Kč |
| 500 | 0,19192 Kč | 95,96 Kč |
| 1 000 | 0,16273 Kč | 162,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11721 Kč | 586,05 Kč |
| 10 000 | 0,10409 Kč | 1 040,90 Kč |
| 15 000 | 0,09770 Kč | 1 465,50 Kč |
| 25 000 | 0,09080 Kč | 2 270,00 Kč |
| 35 000 | 0,08685 Kč | 3 039,75 Kč |
| 50 000 | 0,08313 Kč | 4 156,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

