CRG0402ZR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 353 222
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 199
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 27 725
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 54 521
Unit Price: 2,11000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3 426 697
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 17 258
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08396 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 402 839
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4 615 294
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 526 345
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 38 113
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 184 400
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 9 418 309
Unit Price: 2,11000 Kč
Datasheet
CRG, Neohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402ZR

DigiKey Part Number
A106025TR-ND - Tape & Reel (TR)
A106025CT-ND - Cut Tape (CT)
A106025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402ZR
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402ZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,21100 Kč2,11 Kč
250,17680 Kč4,42 Kč
500,15160 Kč7,58 Kč
1000,13260 Kč13,26 Kč
2500,11116 Kč27,79 Kč
5000,09726 Kč48,63 Kč
1 0000,08588 Kč85,88 Kč
5 0000,06538 Kč326,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05865 Kč586,50 Kč
20 0000,05293 Kč1 058,60 Kč
30 0000,04999 Kč1 499,70 Kč
50 0000,04666 Kč2 333,00 Kč
70 0000,04468 Kč3 127,60 Kč
100 0000,04274 Kč4 274,00 Kč
120 0000,04181 Kč5 017,20 Kč
240 0000,03861 Kč9 266,40 Kč
250 0000,03844 Kč9 610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč