
CRG0402J100K/10 | |
|---|---|
DigiKey Part Number | A121521TR-ND - Tape & Reel (TR) A121521CT-ND - Cut Tape (CT) A121521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402J100K/10 |
Description | RES SMD 100K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402J100K/10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04656 Kč | 465,60 Kč |
| 20 000 | 0,04613 Kč | 922,60 Kč |
| 30 000 | 0,04579 Kč | 1 373,70 Kč |
| 50 000 | 0,04540 Kč | 2 270,00 Kč |
| 70 000 | 0,04517 Kč | 3 161,90 Kč |
| 100 000 | 0,04494 Kč | 4 494,00 Kč |
| 120 000 | 0,04483 Kč | 5 379,60 Kč |
| 240 000 | 0,04445 Kč | 10 668,00 Kč |
| 250 000 | 0,04442 Kč | 11 105,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,46300 Kč | 4,63 Kč |
| 25 | 0,33680 Kč | 8,42 Kč |
| 50 | 0,26940 Kč | 13,47 Kč |
| 100 | 0,21890 Kč | 21,89 Kč |
| 250 | 0,16756 Kč | 41,89 Kč |
| 500 | 0,13936 Kč | 69,68 Kč |
| 1 000 | 0,11725 Kč | 117,25 Kč |
| 5 000 | 0,08231 Kč | 411,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,45800 Kč | 4,58 Kč |
| 25 | 0,33280 Kč | 8,32 Kč |
| 50 | 0,26640 Kč | 13,32 Kč |
| 100 | 0,21640 Kč | 21,64 Kč |
| 250 | 0,16560 Kč | 41,40 Kč |
| 500 | 0,13774 Kč | 68,87 Kč |
| 1 000 | 0,11589 Kč | 115,89 Kč |
| 5 000 | 0,08135 Kč | 406,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

