
CRG0402F75R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F75RTR-ND - Tape & Reel (TR) 1712-CRG0402F75RCT-ND - Cut Tape (CT) 1712-CRG0402F75RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F75R |
Description | RES SMD 75 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F75R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34440 Kč | 17,22 Kč |
| 100 | 0,28140 Kč | 28,14 Kč |
| 250 | 0,21920 Kč | 54,80 Kč |
| 500 | 0,18352 Kč | 91,76 Kč |
| 1 000 | 0,15560 Kč | 155,60 Kč |
| 5 000 | 0,11154 Kč | 557,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09886 Kč | 988,60 Kč |
| 20 000 | 0,08881 Kč | 1 776,20 Kč |
| 30 000 | 0,08393 Kč | 2 517,90 Kč |
| 50 000 | 0,07864 Kč | 3 932,00 Kč |
| 70 000 | 0,07562 Kč | 5 293,40 Kč |
| 100 000 | 0,07277 Kč | 7 277,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

