33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F33R

DigiKey Part Number
1712-CRG0402F33RTR-ND - Tape & Reel (TR)
1712-CRG0402F33RCT-ND - Cut Tape (CT)
1712-CRG0402F33RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F33R
Description
RES SMD 33 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,42840 Kč10,71 Kč
500,34440 Kč17,22 Kč
1000,28140 Kč28,14 Kč
2500,21752 Kč54,38 Kč
5000,18226 Kč91,13 Kč
1 0000,15434 Kč154,34 Kč
5 0000,11062 Kč553,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09800 Kč980,00 Kč
20 0000,08800 Kč1 760,00 Kč
30 0000,08315 Kč2 494,50 Kč
50 0000,07789 Kč3 894,50 Kč
70 0000,07489 Kč5 242,30 Kč
100 0000,07205 Kč7 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč