
CRG0402F24K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F24KTR-ND - Tape & Reel (TR) 1712-CRG0402F24KCT-ND - Cut Tape (CT) 1712-CRG0402F24KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F24K |
Description | RES SMD 24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F24K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 25 | 0,40760 Kč | 10,19 Kč |
| 50 | 0,33280 Kč | 16,64 Kč |
| 100 | 0,27050 Kč | 27,05 Kč |
| 250 | 0,20972 Kč | 52,43 Kč |
| 500 | 0,17602 Kč | 88,01 Kč |
| 1 000 | 0,14939 Kč | 149,39 Kč |
| 5 000 | 0,10736 Kč | 536,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09639 Kč | 963,90 Kč |
| 20 000 | 0,08667 Kč | 1 733,40 Kč |
| 30 000 | 0,08195 Kč | 2 458,50 Kč |
| 50 000 | 0,07685 Kč | 3 842,50 Kč |
| 70 000 | 0,07393 Kč | 5 175,10 Kč |
| 100 000 | 0,07117 Kč | 7 117,00 Kč |
| 120 000 | 0,06989 Kč | 8 386,80 Kč |
| 240 000 | 0,06564 Kč | 15 753,60 Kč |
| 250 000 | 0,06542 Kč | 16 355,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

