220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F220R

DigiKey Part Number
1712-CRG0402F220RTR-ND - Tape & Reel (TR)
1712-CRG0402F220RCT-ND - Cut Tape (CT)
1712-CRG0402F220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRG0402F220R
Description
RES SMD 220 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-07220RLYAGEO101 803YAG3456CT-ND2,10000 KčSimilar
AF0402FR-07220RLYAGEO17 97513-AF0402FR-07220RLCT-ND2,10000 KčSimilar
CR0402-FX-2200GLFBourns Inc.59 003CR0402-FX-2200GLFCT-ND2,10000 KčSimilar
RC0402FR-07220RLYAGEO40311-220LRCT-ND2,10000 KčSimilar
RMCF0402FT220RStackpole Electronics Inc76 341738-RMCF0402FT220RCT-ND2,10000 KčSimilar
In-Stock: 8 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,43680 Kč10,92 Kč
500,35280 Kč17,64 Kč
1000,28980 Kč28,98 Kč
2500,22508 Kč56,27 Kč
5000,18814 Kč94,07 Kč
1 0000,15979 Kč159,79 Kč
5 0000,11486 Kč574,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09800 Kč980,00 Kč
20 0000,08800 Kč1 760,00 Kč
30 0000,08315 Kč2 494,50 Kč
50 0000,07789 Kč3 894,50 Kč
70 0000,07489 Kč5 242,30 Kč
100 0000,07205 Kč7 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč