
CRG0402F120K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F120KTR-ND - Tape & Reel (TR) 1712-CRG0402F120KCT-ND - Cut Tape (CT) 1712-CRG0402F120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F120K |
Description | RES SMD 120K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F120K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,58400 Kč | 5,84 Kč |
| 25 | 0,42560 Kč | 10,64 Kč |
| 50 | 0,34200 Kč | 17,10 Kč |
| 100 | 0,27950 Kč | 27,95 Kč |
| 250 | 0,21608 Kč | 54,02 Kč |
| 500 | 0,18102 Kč | 90,51 Kč |
| 1 000 | 0,15329 Kč | 153,29 Kč |
| 5 000 | 0,10987 Kč | 549,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09733 Kč | 973,30 Kč |
| 20 000 | 0,08741 Kč | 1 748,20 Kč |
| 30 000 | 0,08258 Kč | 2 477,40 Kč |
| 50 000 | 0,07737 Kč | 3 868,50 Kč |
| 70 000 | 0,07438 Kč | 5 206,60 Kč |
| 100 000 | 0,07156 Kč | 7 156,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

