
CRG0201F100K | |
|---|---|
DigiKey Part Number | A129572TR-ND - Tape & Reel (TR) A129572CT-ND - Cut Tape (CT) A129572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0201F100K |
Description | RES SMD 100K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 1,74700 Kč | 17,47 Kč |
| 25 | 1,36400 Kč | 34,10 Kč |
| 50 | 1,15360 Kč | 57,68 Kč |
| 100 | 0,97460 Kč | 97,46 Kč |
| 250 | 0,81928 Kč | 204,82 Kč |
| 500 | 0,72244 Kč | 361,22 Kč |
| 1 000 | 0,64602 Kč | 646,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52920 Kč | 1 058,40 Kč |
| 4 000 | 0,47810 Kč | 1 912,40 Kč |
| 6 000 | 0,46391 Kč | 2 783,46 Kč |
| 10 000 | 0,44940 Kč | 4 494,00 Kč |
| 14 000 | 0,42530 Kč | 5 954,20 Kč |
| 20 000 | 0,42340 Kč | 8 468,00 Kč |
| 24 000 | 0,40050 Kč | 9 612,00 Kč |
| 48 000 | 0,39747 Kč | 19 078,56 Kč |
| 50 000 | 0,39731 Kč | 19 865,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

