CPF1206B2K61E1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,97906 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 3,35233 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 172
Unit Price: 5,67000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 3,53501 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 16,30075 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 9,38065 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 9,42936 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,69824 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,28593 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 30,23443 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 42,86112 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 38,57501 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,71822 Kč
Datasheet
2.61 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1206B2K61E1

DigiKey Part Number
CPF1206B2K61E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B2K61E1
Description
RES SMD 2.61K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.61 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B2K61E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,05807 Kč4 058,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4,05807 Kč
Unit Price with VAT:4,91026 Kč