
CPF0805B47KE1 | |
|---|---|
DigiKey Part Number | A103211TR-ND - Tape & Reel (TR) A103211CT-ND - Cut Tape (CT) A103211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B47KE1 |
Description | RES SMD 47K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B47KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 50 | 4,14920 Kč | 207,46 Kč |
| 100 | 3,91820 Kč | 391,82 Kč |
| 250 | 3,64356 Kč | 910,89 Kč |
| 500 | 3,45628 Kč | 1 728,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92628 Kč | 2 926,28 Kč |
| 2 000 | 2,78906 Kč | 5 578,12 Kč |
| 3 000 | 2,71560 Kč | 8 146,80 Kč |
| 5 000 | 2,62996 Kč | 13 149,80 Kč |
| 7 000 | 2,57759 Kč | 18 043,13 Kč |
| 10 000 | 2,52537 Kč | 25 253,70 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

