
CPF0805B2K2E | |
|---|---|
DigiKey Part Number | A119889TR-ND - Tape & Reel (TR) A119889CT-ND - Cut Tape (CT) A119889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K2E |
Description | RES SMD 2.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K2E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,00280 Kč | 150,14 Kč |
| 100 | 2,83680 Kč | 283,68 Kč |
| 250 | 2,63484 Kč | 658,71 Kč |
| 500 | 2,49708 Kč | 1 248,54 Kč |
| 1 000 | 2,37193 Kč | 2 371,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12798 Kč | 10 639,90 Kč |
| 10 000 | 2,04168 Kč | 20 416,80 Kč |
| 15 000 | 1,99596 Kč | 29 939,40 Kč |
| 25 000 | 1,94305 Kč | 48 576,25 Kč |
| 35 000 | 1,91088 Kč | 66 880,80 Kč |
| 50 000 | 1,87901 Kč | 93 950,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

