
CPF0805B2K0E1 | |
|---|---|
DigiKey Part Number | A103802TR-ND - Tape & Reel (TR) A103802CT-ND - Cut Tape (CT) A103802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B2K0E1 |
Description | RES SMD 2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B2K0E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,08200 Kč | 102,05 Kč |
| 50 | 3,85100 Kč | 192,55 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 250 | 3,38404 Kč | 846,01 Kč |
| 500 | 3,20934 Kč | 1 604,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,05080 Kč | 3 050,80 Kč |
| 2 000 | 2,90823 Kč | 5 816,46 Kč |
| 3 000 | 2,83186 Kč | 8 495,58 Kč |
| 5 000 | 2,74284 Kč | 13 714,20 Kč |
| 7 000 | 2,68840 Kč | 18 818,80 Kč |
| 10 000 | 2,63418 Kč | 26 341,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

