
CPF0805B200KE1 | |
|---|---|
DigiKey Part Number | A103262TR-ND - Tape & Reel (TR) A103262CT-ND - Cut Tape (CT) A103262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B200KE1 |
Description | RES SMD 200K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B200KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,99500 Kč | 39,95 Kč |
| 25 | 3,69520 Kč | 92,38 Kč |
| 50 | 3,49120 Kč | 174,56 Kč |
| 100 | 3,29780 Kč | 329,78 Kč |
| 250 | 3,06596 Kč | 766,49 Kč |
| 500 | 2,90702 Kč | 1 453,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94925 Kč | 2 949,25 Kč |
| 2 000 | 2,81755 Kč | 5 635,10 Kč |
| 3 000 | 2,72108 Kč | 8 163,24 Kč |
| 5 000 | 2,58589 Kč | 12 929,45 Kč |
| 7 000 | 2,46854 Kč | 17 279,78 Kč |
| 10 000 | 2,35193 Kč | 23 519,30 Kč |
| 12 000 | 2,34784 Kč | 28 174,08 Kč |
| 24 000 | 2,33369 Kč | 56 008,56 Kč |
| 25 000 | 2,33293 Kč | 58 323,25 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

