
CPF0805B1M0E1 | |
|---|---|
DigiKey Part Number | A103172TR-ND - Tape & Reel (TR) A103172CT-ND - Cut Tape (CT) A103172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M0E1 |
Description | RES SMD 1M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M0E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 50 | 3,75860 Kč | 187,93 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 250 | 3,30004 Kč | 825,01 Kč |
| 500 | 3,12912 Kč | 1 564,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,97416 Kč | 2 974,16 Kč |
| 2 000 | 2,83484 Kč | 5 669,68 Kč |
| 3 000 | 2,76033 Kč | 8 280,99 Kč |
| 5 000 | 2,67338 Kč | 13 366,90 Kč |
| 7 000 | 2,62022 Kč | 18 341,54 Kč |
| 10 000 | 2,56722 Kč | 25 672,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

