
CPF0805B10KE1 | |
|---|---|
DigiKey Part Number | A103142TR-ND - Tape & Reel (TR) A103142CT-ND - Cut Tape (CT) A103142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B10KE1 |
Description | RES SMD 10K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B10KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 25 | 4,79680 Kč | 119,92 Kč |
| 50 | 4,52560 Kč | 226,28 Kč |
| 100 | 4,27750 Kč | 427,75 Kč |
| 250 | 3,97840 Kč | 994,60 Kč |
| 500 | 3,77442 Kč | 1 887,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,58986 Kč | 3 589,86 Kč |
| 2 000 | 3,42395 Kč | 6 847,90 Kč |
| 3 000 | 3,33535 Kč | 10 006,05 Kč |
| 5 000 | 3,23206 Kč | 16 160,30 Kč |
| 7 000 | 3,16893 Kč | 22 182,51 Kč |
| 10 000 | 3,10607 Kč | 31 060,70 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

