
CPF0603F11KC1 | |
|---|---|
DigiKey Part Number | A102207TR-ND - Tape & Reel (TR) A102207CT-ND - Cut Tape (CT) A102207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F11KC1 |
Description | RES SMD 11K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F11KC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB113V | Panasonic Industry | 39 063 | P11KDBCT-ND | 2,10000 Kč | Upgrade |
| ERA-3APB113V | Panasonic Industry | 2 383 | P11KAYCT-ND | 5,67000 Kč | Upgrade |
| ERA-3ARB113V | Panasonic Industry | 2 749 | 10-ERA-3ARB113VCT-ND | 8,40000 Kč | Upgrade |
| ERA-3ARW113V | Panasonic Industry | 6 520 | P11KBECT-ND | 10,50000 Kč | Upgrade |
| MCT06030C1102FP500 | Vishay | 9 486 | 749-1600-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,71400 Kč | 17,85 Kč |
| 50 | 0,67620 Kč | 33,81 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 250 | 0,59132 Kč | 147,83 Kč |
| 500 | 0,55938 Kč | 279,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52915 Kč | 529,15 Kč |
| 2 000 | 0,50185 Kč | 1 003,70 Kč |
| 3 000 | 0,48701 Kč | 1 461,03 Kč |
| 5 000 | 0,46956 Kč | 2 347,80 Kč |
| 7 000 | 0,45881 Kč | 3 211,67 Kč |
| 10 000 | 0,44799 Kč | 4 479,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

