
CPF0603F10RC1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603F10RC1TR-ND - Tape & Reel (TR) 1712-CPF0603F10RC1CT-ND - Cut Tape (CT) 1712-CPF0603F10RC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F10RC1 |
Description | RES SMD 10 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F10RC1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,71400 Kč | 17,85 Kč |
| 50 | 0,67620 Kč | 33,81 Kč |
| 100 | 0,63830 Kč | 63,83 Kč |
| 250 | 0,59132 Kč | 147,83 Kč |
| 500 | 0,55938 Kč | 279,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52915 Kč | 529,15 Kč |
| 2 000 | 0,50185 Kč | 1 003,70 Kč |
| 3 000 | 0,48701 Kč | 1 461,03 Kč |
| 5 000 | 0,46956 Kč | 2 347,80 Kč |
| 7 000 | 0,45881 Kč | 3 211,67 Kč |
| 10 000 | 0,44799 Kč | 4 479,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

