10.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F10K7C1

DigiKey Part Number
1712-CPF0603F10K7C1TR-ND - Tape & Reel (TR)
1712-CPF0603F10K7C1CT-ND - Cut Tape (CT)
1712-CPF0603F10K7C1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F10K7C1
Description
RES SMD 10.7K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F10K7C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1072VPanasonic Industry6 963P10.7KDBCT-ND2,10000 KčUpgrade
RG1608P-1072-B-T5Susumu9 382RG16P10.7KBCT-ND2,52000 KčUpgrade
RR0816P-1072-D-04CSusumu6 407RR08P10.7KDCT-ND2,10000 KčUpgrade
RT0603BRD0710K7LYAGEO414YAG1504CT-ND2,10000 KčUpgrade
RT0603DRE0710K7LYAGEO5 116311-2400-1-ND2,10000 KčUpgrade
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,71400 Kč17,85 Kč
500,67620 Kč33,81 Kč
1000,63830 Kč63,83 Kč
2500,59132 Kč147,83 Kč
5000,55938 Kč279,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,52915 Kč529,15 Kč
2 0000,50185 Kč1 003,70 Kč
3 0000,48701 Kč1 461,03 Kč
5 0000,46956 Kč2 347,80 Kč
7 0000,45881 Kč3 211,67 Kč
10 0000,44799 Kč4 479,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč