105 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F105KC1

DigiKey Part Number
A102202TR-ND - Tape & Reel (TR)
A102202CT-ND - Cut Tape (CT)
A102202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F105KC1
Description
RES SMD 105K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F105KC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1053VPanasonic Industry33 629P105KDBCT-ND2,10000 KčUpgrade
RG1608P-1053-B-T5Susumu24 557RG16P105KBCT-ND2,52000 KčUpgrade
RNCF0603BTE105KStackpole Electronics Inc324738-RNCF0603BTE105KCT-ND2,10000 KčUpgrade
RR0816P-1053-D-03DSusumu4 982408-RR0816P-1053-D-03DCT-ND2,10000 KčUpgrade
RT0603BRD07105KLYAGEO4 372YAG1499CT-ND2,10000 KčUpgrade
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,72240 Kč18,06 Kč
500,68040 Kč34,02 Kč
1000,64250 Kč64,25 Kč
2500,59636 Kč149,09 Kč
5000,56400 Kč282,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,52915 Kč529,15 Kč
2 0000,50185 Kč1 003,70 Kč
3 0000,48701 Kč1 461,03 Kč
5 0000,46956 Kč2 347,80 Kč
7 0000,45881 Kč3 211,67 Kč
10 0000,44799 Kč4 479,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč