
CPF0603F100KC1 | |
|---|---|
DigiKey Part Number | A102199TR-ND - Tape & Reel (TR) A102199CT-ND - Cut Tape (CT) A102199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F100KC1 |
Description | RES SMD 100K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F100KC1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,57540 Kč | 28,77 Kč |
| 100 | 0,54590 Kč | 54,59 Kč |
| 250 | 0,50564 Kč | 126,41 Kč |
| 500 | 0,47750 Kč | 238,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45188 Kč | 451,88 Kč |
| 2 000 | 0,42836 Kč | 856,72 Kč |
| 3 000 | 0,41562 Kč | 1 246,86 Kč |
| 5 000 | 0,40056 Kč | 2 002,80 Kč |
| 7 000 | 0,39128 Kč | 2 738,96 Kč |
| 10 000 | 0,38198 Kč | 3 819,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

