
CPF0603B470KE1 | |
|---|---|
DigiKey Part Number | A102278TR-ND - Tape & Reel (TR) A102278CT-ND - Cut Tape (CT) A102278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B470KE1 |
Description | RES SMD 470K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B470KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,51500 Kč | 175,75 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 250 | 3,08588 Kč | 771,47 Kč |
| 500 | 2,92544 Kč | 1 462,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,78035 Kč | 2 780,35 Kč |
| 2 000 | 2,64943 Kč | 5 298,86 Kč |
| 3 000 | 2,57939 Kč | 7 738,17 Kč |
| 5 000 | 2,49767 Kč | 12 488,35 Kč |
| 7 000 | 2,44765 Kč | 17 133,55 Kč |
| 10 000 | 2,39785 Kč | 23 978,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

