
| CPF0603B2K0E1 | |
|---|---|
| DigiKey Part Number | A103076TR-ND - Tape & Reel (TR) A103076CT-ND - Cut Tape (CT) A103076DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0603B2K0E1 | 
| Description | RES SMD 2K OHM 0.1% 1/16W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0603B2K0E1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč | 
| 10 | 3,97400 Kč | 39,74 Kč | 
| 25 | 3,69520 Kč | 92,38 Kč | 
| 50 | 3,48700 Kč | 174,35 Kč | 
| 100 | 3,29570 Kč | 329,57 Kč | 
| 250 | 3,06432 Kč | 766,08 Kč | 
| 500 | 2,90534 Kč | 1 452,67 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,95487 Kč | 2 954,87 Kč | 
| 2 000 | 2,81152 Kč | 5 623,04 Kč | 
| 3 000 | 2,74202 Kč | 8 226,06 Kč | 
| 5 000 | 2,65555 Kč | 13 277,75 Kč | 
| 7 000 | 2,60265 Kč | 18 218,55 Kč | 
| 10 000 | 2,54595 Kč | 25 459,50 Kč | 
| 12 000 | 2,52429 Kč | 30 291,48 Kč | 
| 24 000 | 2,43435 Kč | 58 424,40 Kč | 
| 25 000 | 2,42942 Kč | 60 735,50 Kč | 
| Unit Price without VAT: | 4,79000 Kč | 
|---|---|
| Unit Price with VAT: | 5,79590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic