
CPF0603B2K0E1 | |
|---|---|
DigiKey Part Number | A103076TR-ND - Tape & Reel (TR) A103076CT-ND - Cut Tape (CT) A103076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K0E1 |
Description | RES SMD 2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K0E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 25 | 3,69520 Kč | 92,38 Kč |
| 50 | 3,48700 Kč | 174,35 Kč |
| 100 | 3,29570 Kč | 329,57 Kč |
| 250 | 3,06432 Kč | 766,08 Kč |
| 500 | 2,90534 Kč | 1 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,95487 Kč | 2 954,87 Kč |
| 2 000 | 2,81152 Kč | 5 623,04 Kč |
| 3 000 | 2,74202 Kč | 8 226,06 Kč |
| 5 000 | 2,65555 Kč | 13 277,75 Kč |
| 7 000 | 2,60265 Kč | 18 218,55 Kč |
| 10 000 | 2,54595 Kč | 25 459,50 Kč |
| 12 000 | 2,52429 Kč | 30 291,48 Kč |
| 24 000 | 2,43435 Kč | 58 424,40 Kč |
| 25 000 | 2,42942 Kč | 60 735,50 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

