
CPF0603B1K47E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1K47E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1K47E1CT-ND - Cut Tape (CT) 1712-CPF0603B1K47E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K47E1 |
Description | RES SMD 1.47KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K47E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 50 | 3,69980 Kč | 184,99 Kč |
| 100 | 3,49620 Kč | 349,62 Kč |
| 250 | 3,25048 Kč | 812,62 Kč |
| 500 | 3,08166 Kč | 1 540,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92901 Kč | 2 929,01 Kč |
| 2 000 | 2,79169 Kč | 5 583,38 Kč |
| 3 000 | 2,71819 Kč | 8 154,57 Kč |
| 5 000 | 2,63248 Kč | 13 162,40 Kč |
| 7 000 | 2,58005 Kč | 18 060,35 Kč |
| 10 000 | 2,52780 Kč | 25 278,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

