
CPF0603B1K0E | |
|---|---|
DigiKey Part Number | A119887TR-ND - Tape & Reel (TR) A119887CT-ND - Cut Tape (CT) A119887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K0E |
Description | RES SMD 1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 3,00280 Kč | 150,14 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 250 | 2,63652 Kč | 659,13 Kč |
| 500 | 2,49876 Kč | 1 249,38 Kč |
| 1 000 | 2,37361 Kč | 2 373,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,12958 Kč | 10 647,90 Kč |
| 10 000 | 2,04319 Kč | 20 431,90 Kč |
| 15 000 | 1,99746 Kč | 29 961,90 Kč |
| 25 000 | 1,94450 Kč | 48 612,50 Kč |
| 35 000 | 1,91233 Kč | 66 931,55 Kč |
| 50 000 | 1,88044 Kč | 94 022,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

