
CPF0603B1K07E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1K07E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1K07E1CT-ND - Cut Tape (CT) 1712-CPF0603B1K07E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1K07E1 |
Description | RES SMD 1.07KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B1K07E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1071V | Panasonic Industry | 2 052 | P1.07KDBCT-ND | 2,10000 Kč | Upgrade |
| RG1608P-1071-B-T5 | Susumu | 3 685 | RG16P1.07KBCT-ND | 2,52000 Kč | Upgrade |
| RT0603BRD071K07L | YAGEO | 17 143 | YAG1558CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,70820 Kč | 185,41 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,25720 Kč | 814,30 Kč |
| 500 | 3,08838 Kč | 1 544,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92628 Kč | 2 926,28 Kč |
| 2 000 | 2,78906 Kč | 5 578,12 Kč |
| 3 000 | 2,71560 Kč | 8 146,80 Kč |
| 5 000 | 2,62996 Kč | 13 149,80 Kč |
| 7 000 | 2,57759 Kč | 18 043,13 Kč |
| 10 000 | 2,52537 Kč | 25 253,70 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

