
CPF0603B150KE1 | |
|---|---|
DigiKey Part Number | A103043TR-ND - Tape & Reel (TR) A103043CT-ND - Cut Tape (CT) A103043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B150KE1 |
Description | RES SMD 150K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B150KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98384 Kč | 2 983,84 Kč |
| 2 000 | 2,60126 Kč | 5 202,52 Kč |
| 3 000 | 2,54368 Kč | 7 631,04 Kč |
| 5 000 | 2,48462 Kč | 12 423,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 25 | 3,91520 Kč | 97,88 Kč |
| 50 | 3,69640 Kč | 184,82 Kč |
| 100 | 3,49430 Kč | 349,43 Kč |
| 250 | 3,24844 Kč | 812,11 Kč |
| 500 | 3,08046 Kč | 1 540,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 4,18200 Kč | 41,82 Kč |
| 25 | 3,87000 Kč | 96,75 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,45380 Kč | 345,38 Kč |
| 250 | 3,21080 Kč | 802,70 Kč |
| 500 | 3,04476 Kč | 1 522,38 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |

