
CPF0603B12KE1 | |
|---|---|
DigiKey Part Number | A103037TR-ND - Tape & Reel (TR) A103037CT-ND - Cut Tape (CT) A103037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B12KE1 |
Description | RES SMD 12K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B12KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,13240 Kč | 103,31 Kč |
| 50 | 3,90140 Kč | 195,07 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 250 | 3,42688 Kč | 856,72 Kč |
| 500 | 3,24924 Kč | 1 624,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,08902 Kč | 3 089,02 Kč |
| 2 000 | 2,94466 Kč | 5 889,32 Kč |
| 3 000 | 2,86742 Kč | 8 602,26 Kč |
| 5 000 | 2,77736 Kč | 13 886,80 Kč |
| 7 000 | 2,72233 Kč | 19 056,31 Kč |
| 10 000 | 2,66748 Kč | 26 674,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

