Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0603B115KE1 | |
|---|---|
DigiKey Part Number | CPF0603B115KE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603B115KE1 |
Description | RES SMD 115K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B115KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1153V | Panasonic Industry | 13 198 | P115KDBCT-ND | 2,10000 Kč | Upgrade |
| RG1608N-1153-B-T5 | Susumu | 0 | RG1608N-1153-B-T5-ND | 3,71463 Kč | Upgrade |
| RG1608N-1153-W-T1 | Susumu | 0 | RG1608N-1153-W-T1-ND | 5,71482 Kč | Upgrade |
| RG1608P-1153-B-T5 | Susumu | 4 895 | 408-RG1608P-1153-B-T5CT-ND | 2,52000 Kč | Upgrade |
| RG1608P-1153-W-T1 | Susumu | 0 | RG1608P-1153-W-T1-ND | 3,85712 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98214 Kč | 2 982,14 Kč |
| Unit Price without VAT: | 2,98214 Kč |
|---|---|
| Unit Price with VAT: | 3,60839 Kč |




