113 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B113KE1

DigiKey Part Number
1712-CPF0603B113KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B113KE1CT-ND - Cut Tape (CT)
1712-CPF0603B113KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B113KE1
Description
RES SMD 113K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B113KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1133VPanasonic Industry18 978P113KDBCT-ND2,10000 KčUpgrade
RG1608P-1133-B-T5Susumu1 524RG16P113KBCT-ND2,52000 KčUpgrade
RT0603BRD07113KLYAGEO13 036YAG4466CT-ND2,10000 KčUpgrade
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,89300 Kč48,93 Kč
254,53560 Kč113,39 Kč
504,28360 Kč214,18 Kč
1004,04630 Kč404,63 Kč
2503,76284 Kč940,71 Kč
5003,56924 Kč1 784,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,92628 Kč2 926,28 Kč
2 0002,78906 Kč5 578,12 Kč
3 0002,71560 Kč8 146,80 Kč
5 0002,62996 Kč13 149,80 Kč
7 0002,57759 Kč18 043,13 Kč
10 0002,52537 Kč25 253,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč