
CPF0603B110RE1 | |
|---|---|
DigiKey Part Number | A103032TR-ND - Tape & Reel (TR) A103032CT-ND - Cut Tape (CT) A103032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B110RE1 |
Description | RES SMD 110 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B110RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 50 | 3,69980 Kč | 184,99 Kč |
| 100 | 3,49410 Kč | 349,41 Kč |
| 250 | 3,24796 Kč | 811,99 Kč |
| 500 | 3,07956 Kč | 1 539,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92712 Kč | 2 927,12 Kč |
| 2 000 | 2,78969 Kč | 5 579,38 Kč |
| 3 000 | 2,71623 Kč | 8 148,69 Kč |
| 5 000 | 2,63059 Kč | 13 152,95 Kč |
| 7 000 | 2,57819 Kč | 18 047,33 Kč |
| 10 000 | 2,52598 Kč | 25 259,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

