110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B110KE

DigiKey Part Number
A119952TR-ND - Tape & Reel (TR)
A119952CT-ND - Cut Tape (CT)
A119952DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B110KE
Description
RES SMD 110K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B110KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,09080 Kč77,27 Kč
502,91460 Kč145,73 Kč
1002,75490 Kč275,49 Kč
2502,55840 Kč639,60 Kč
5002,42484 Kč1 212,42 Kč
1 0002,30306 Kč2 303,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,06566 Kč10 328,30 Kč
10 0001,98167 Kč19 816,70 Kč
15 0001,93716 Kč29 057,40 Kč
25 0001,88565 Kč47 141,25 Kč
35 0001,85434 Kč64 901,90 Kč
50 0001,82329 Kč91 164,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč