
CPF0603B110KE | |
|---|---|
DigiKey Part Number | A119952TR-ND - Tape & Reel (TR) A119952CT-ND - Cut Tape (CT) A119952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B110KE |
Description | RES SMD 110K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B110KE Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,09080 Kč | 77,27 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,75490 Kč | 275,49 Kč |
| 250 | 2,55840 Kč | 639,60 Kč |
| 500 | 2,42484 Kč | 1 212,42 Kč |
| 1 000 | 2,30306 Kč | 2 303,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,06566 Kč | 10 328,30 Kč |
| 10 000 | 1,98167 Kč | 19 816,70 Kč |
| 15 000 | 1,93716 Kč | 29 057,40 Kč |
| 25 000 | 1,88565 Kč | 47 141,25 Kč |
| 35 000 | 1,85434 Kč | 64 901,90 Kč |
| 50 000 | 1,82329 Kč | 91 164,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

