
CPF0603B107RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B107RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B107RE1CT-ND - Cut Tape (CT) 1712-CPF0603B107RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B107RE1 |
Description | RES SMD 107 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B107RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 50 | 3,78800 Kč | 189,40 Kč |
| 100 | 3,58020 Kč | 358,02 Kč |
| 250 | 3,32776 Kč | 831,94 Kč |
| 500 | 3,15516 Kč | 1 577,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,99914 Kč | 2 999,14 Kč |
| 2 000 | 2,85878 Kč | 5 717,56 Kč |
| 3 000 | 2,78363 Kč | 8 350,89 Kč |
| 5 000 | 2,69602 Kč | 13 480,10 Kč |
| 7 000 | 2,64242 Kč | 18 496,94 Kč |
| 10 000 | 2,58903 Kč | 25 890,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

