105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B105KE1

DigiKey Part Number
1712-CPF0603B105KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B105KE1CT-ND - Cut Tape (CT)
1712-CPF0603B105KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B105KE1
Description
RES SMD 105K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B105KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 765
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,22100 Kč42,21 Kč
253,92240 Kč98,06 Kč
503,70400 Kč185,20 Kč
1003,50250 Kč350,25 Kč
2503,25468 Kč813,67 Kč
5003,08628 Kč1 543,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,93321 Kč2 933,21 Kč
2 0002,79568 Kč5 591,36 Kč
3 0002,72211 Kč8 166,33 Kč
5 0002,63626 Kč13 181,30 Kč
7 0002,58374 Kč18 086,18 Kč
10 0002,53144 Kč25 314,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč