
CPF0603B102KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B102KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B102KE1CT-ND - Cut Tape (CT) 1712-CPF0603B102KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B102KE1 |
Description | RES SMD 102K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B102KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,93920 Kč | 98,48 Kč |
| 50 | 3,72080 Kč | 186,04 Kč |
| 100 | 3,51720 Kč | 351,72 Kč |
| 250 | 3,26896 Kč | 817,24 Kč |
| 500 | 3,10014 Kč | 1 550,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94644 Kč | 2 946,44 Kč |
| 2 000 | 2,80838 Kč | 5 616,76 Kč |
| 3 000 | 2,73443 Kč | 8 203,29 Kč |
| 5 000 | 2,64823 Kč | 13 241,15 Kč |
| 7 000 | 2,59550 Kč | 18 168,50 Kč |
| 10 000 | 2,54296 Kč | 25 429,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

