
CPF0402B357RE1 | |
|---|---|
DigiKey Part Number | A102809TR-ND - Tape & Reel (TR) A102809CT-ND - Cut Tape (CT) A102809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B357RE1 |
Description | RES SMD 357 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B357RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,36760 Kč | 109,19 Kč |
| 50 | 4,11980 Kč | 205,99 Kč |
| 100 | 3,89510 Kč | 389,51 Kč |
| 250 | 3,62088 Kč | 905,22 Kč |
| 500 | 3,43444 Kč | 1 717,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,26519 Kč | 3 265,19 Kč |
| 2 000 | 3,11327 Kč | 6 226,54 Kč |
| 3 000 | 3,03204 Kč | 9 096,12 Kč |
| 5 000 | 2,93728 Kč | 14 686,40 Kč |
| 7 000 | 2,87937 Kč | 20 155,59 Kč |
| 10 000 | 2,82169 Kč | 28 216,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

