
CPF0402B2K49E | |
|---|---|
DigiKey Part Number | A119936TR-ND - Tape & Reel (TR) A119936CT-ND - Cut Tape (CT) A119936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K49E |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K49E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,68720 Kč | 92,18 Kč |
| 50 | 3,48140 Kč | 174,07 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 250 | 3,05732 Kč | 764,33 Kč |
| 500 | 2,89856 Kč | 1 449,28 Kč |
| 1 000 | 2,75452 Kč | 2 754,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19211 Kč | 10 960,55 Kč |
| 10 000 | 2,10343 Kč | 21 034,30 Kč |
| 15 000 | 2,05647 Kč | 30 847,05 Kč |
| 25 000 | 2,00213 Kč | 50 053,25 Kč |
| 35 000 | 1,96911 Kč | 68 918,85 Kč |
| 50 000 | 1,93638 Kč | 96 819,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

