
CPF0402B2K0E1 | |
|---|---|
DigiKey Part Number | A102762TR-ND - Tape & Reel (TR) A102762CT-ND - Cut Tape (CT) A102762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K0E1 |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K0E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 50 | 4,06940 Kč | 203,47 Kč |
| 100 | 3,84680 Kč | 384,68 Kč |
| 250 | 3,57552 Kč | 893,88 Kč |
| 500 | 3,39118 Kč | 1 695,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,22424 Kč | 3 224,24 Kč |
| 2 000 | 3,07400 Kč | 6 148,00 Kč |
| 3 000 | 2,99368 Kč | 8 981,04 Kč |
| 5 000 | 2,90003 Kč | 14 500,15 Kč |
| 7 000 | 2,84277 Kč | 19 899,39 Kč |
| 10 000 | 2,78572 Kč | 27 857,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

