
CPF0402B24K9E1 | |
|---|---|
DigiKey Part Number | A102734TR-ND - Tape & Reel (TR) A102734CT-ND - Cut Tape (CT) A102734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B24K9E1 |
Description | RES SMD 24.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B24K9E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB2492X | Panasonic Industry | 66 802 | P24.9KDCCT-ND | 2,29000 Kč | Direct |
| RG1005P-2492-B-T5 | Susumu | 199 550 | RG10P24.9KBCT-ND | 3,34000 Kč | Direct |
| RNCF0402BTE24K9 | Stackpole Electronics Inc | 6 229 | 738-RNCF0402BTE24K9CT-ND | 2,09000 Kč | Direct |
| TNPW040224K9BEED | Vishay Dale | 25 461 | TNP24.9KDACT-ND | 5,42000 Kč | Direct |
| RG1005N-2492-B-T5 | Susumu | 787 | 408-RG1005N-2492-B-T5CT-ND | 13,76000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,69400 Kč | 56,94 Kč |
| 25 | 5,27240 Kč | 131,81 Kč |
| 50 | 4,98440 Kč | 249,22 Kč |
| 100 | 4,71130 Kč | 471,13 Kč |
| 250 | 4,38132 Kč | 1 095,33 Kč |
| 500 | 4,15776 Kč | 2 078,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,95566 Kč | 3 955,66 Kč |
| 2 000 | 3,77412 Kč | 7 548,24 Kč |
| 3 000 | 3,67717 Kč | 11 031,51 Kč |
| 5 000 | 3,56425 Kč | 17 821,25 Kč |
| 7 000 | 3,49526 Kč | 24 466,82 Kč |
| 10 000 | 3,42662 Kč | 34 266,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

