
CPF0402B20KE | |
|---|---|
DigiKey Part Number | A119914TR-ND - Tape & Reel (TR) A119914CT-ND - Cut Tape (CT) A119914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B20KE |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B20KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 50 | 2,96920 Kč | 148,46 Kč |
| 100 | 2,80530 Kč | 280,53 Kč |
| 250 | 2,60544 Kč | 651,36 Kč |
| 500 | 2,46936 Kč | 1 234,68 Kč |
| 1 000 | 2,34548 Kč | 2 345,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,10413 Kč | 10 520,65 Kč |
| 10 000 | 2,01871 Kč | 20 187,10 Kč |
| 15 000 | 1,97346 Kč | 29 601,90 Kč |
| 25 000 | 1,92109 Kč | 48 027,25 Kč |
| 35 000 | 1,88926 Kč | 66 124,10 Kč |
| 50 000 | 1,85770 Kč | 92 885,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

