
CPF0402B1K47E1 | |
|---|---|
DigiKey Part Number | A102687TR-ND - Tape & Reel (TR) A102687CT-ND - Cut Tape (CT) A102687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B1K47E1 |
Description | RES SMD 1.47KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B1K47E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B1K47E1 | TE Connectivity Passive Product | 1 005 | 1712-CPF0603B1K47E1CT-ND | 5,04000 Kč | Direct |
| 2-2176088-8 | TE Connectivity Passive Product | 442 | A110124CT-ND | 6,30000 Kč | Upgrade |
| CPF0805B1K47E1 | TE Connectivity Passive Product | 930 | 1712-CPF0805B1K47E1CT-ND | 5,04000 Kč | Upgrade |
| RP73PF2A1K47BTDF | TE Connectivity Passive Product | 1 865 | A110559CT-ND | 6,51000 Kč | Upgrade |
| ERA-2AEB1471X | Panasonic Industry | 29 000 | P1.47KDCCT-ND | 2,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 50 | 4,08620 Kč | 204,31 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 250 | 3,59064 Kč | 897,66 Kč |
| 500 | 3,40546 Kč | 1 702,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,22424 Kč | 3 224,24 Kč |
| 2 000 | 3,07400 Kč | 6 148,00 Kč |
| 3 000 | 2,99368 Kč | 8 981,04 Kč |
| 5 000 | 2,90003 Kč | 14 500,15 Kč |
| 7 000 | 2,84277 Kč | 19 899,39 Kč |
| 10 000 | 2,78572 Kč | 27 857,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

