
CPF0402B180KE | |
|---|---|
DigiKey Part Number | A119927TR-ND - Tape & Reel (TR) A119927CT-ND - Cut Tape (CT) A119927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B180KE |
Description | RES SMD 180K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B180KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 50 | 3,17480 Kč | 158,74 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 250 | 2,78516 Kč | 696,29 Kč |
| 500 | 2,64028 Kč | 1 320,14 Kč |
| 1 000 | 2,50821 Kč | 2 508,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,25141 Kč | 11 257,05 Kč |
| 10 000 | 2,16055 Kč | 21 605,50 Kč |
| 15 000 | 2,11244 Kč | 31 686,60 Kč |
| 25 000 | 2,05678 Kč | 51 419,50 Kč |
| 35 000 | 2,02296 Kč | 70 803,60 Kč |
| 50 000 | 1,98944 Kč | 99 472,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

