
CPF0402B160KE | |
|---|---|
DigiKey Part Number | A119926TR-ND - Tape & Reel (TR) A119926CT-ND - Cut Tape (CT) A119926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B160KE |
Description | RES SMD 160K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B160KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,27560 Kč | 81,89 Kč |
| 50 | 3,09100 Kč | 154,55 Kč |
| 100 | 2,92080 Kč | 292,08 Kč |
| 250 | 2,71380 Kč | 678,45 Kč |
| 500 | 2,57226 Kč | 1 286,13 Kč |
| 1 000 | 2,44354 Kč | 2 443,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19211 Kč | 10 960,55 Kč |
| 10 000 | 2,10343 Kč | 21 034,30 Kč |
| 15 000 | 2,05647 Kč | 30 847,05 Kč |
| 25 000 | 2,00213 Kč | 50 053,25 Kč |
| 35 000 | 1,96911 Kč | 68 918,85 Kč |
| 50 000 | 1,93638 Kč | 96 819,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

