
CPF0402B100KE | |
|---|---|
DigiKey Part Number | A119916TR-ND - Tape & Reel (TR) A119916CT-ND - Cut Tape (CT) A119916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B100KE |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,27560 Kč | 81,89 Kč |
| 50 | 3,09940 Kč | 154,97 Kč |
| 100 | 2,92710 Kč | 292,71 Kč |
| 250 | 2,71884 Kč | 679,71 Kč |
| 500 | 2,57688 Kč | 1 288,44 Kč |
| 1 000 | 2,44795 Kč | 2 447,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19685 Kč | 10 984,25 Kč |
| 10 000 | 2,10801 Kč | 21 080,10 Kč |
| 15 000 | 2,06097 Kč | 30 914,55 Kč |
| 25 000 | 2,00651 Kč | 50 162,75 Kč |
| 35 000 | 1,97343 Kč | 69 070,05 Kč |
| 50 000 | 1,94064 Kč | 97 032,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

