
CPF-A-0805B470RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B470RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B470RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B470RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B470RE1 |
Description | RES SMD 470 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B470RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,99300 Kč | 49,93 Kč |
| 25 | 4,62720 Kč | 115,68 Kč |
| 50 | 4,37340 Kč | 218,67 Kč |
| 100 | 4,13210 Kč | 413,21 Kč |
| 250 | 3,84328 Kč | 960,82 Kč |
| 500 | 3,58112 Kč | 1 790,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19892 Kč | 3 198,92 Kč |
| 2 000 | 2,65859 Kč | 5 317,18 Kč |
| 3 000 | 2,63397 Kč | 7 901,91 Kč |
| 5 000 | 2,60753 Kč | 13 037,65 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

