


CPF-A-0805B470RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B470RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B470RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B470REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B470RE |
Description | RES SMD 470 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B470RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 4,05700 Kč | 40,57 Kč |
| 25 | 3,77000 Kč | 94,25 Kč |
| 50 | 3,56200 Kč | 178,10 Kč |
| 100 | 3,36430 Kč | 336,43 Kč |
| 250 | 3,12672 Kč | 781,68 Kč |
| 500 | 2,96528 Kč | 1 482,64 Kč |
| 1 000 | 2,68501 Kč | 2 685,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,21721 Kč | 11 086,05 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

